Add To Favorites
MC74HCT259ADG D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,352 0.10642 $250.31
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC74HCT259ADG-ND
Copy   MC74HCT259ADG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC74HCT259ADG

Copy   MC74HCT259ADG
Description 8-BIT ADDRESSABLE LATCH
Copy   8-BIT ADDRESSABLE LATCH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC

Copy   D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Documents & Media
Datasheets MC74HCT259A
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type D-Type, Addressable
Circuit 1:8
Output Type Standard
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 42ns
Current - Output High, Low 5.2mA, 5.2mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HCT259
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Alternate Package | This part is also available in the following packaging:

13:18:11 1/17/2019