USD
Favorite

Price & Procurement
3,956 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.42000 $4.20
100 0.31380 $31.38
500 0.24654 $123.27
1,000 0.19050 $190.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC74HC4538ADR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.16864
  • Cut Tape (CT)  : MC74HC4538ADR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,956 - Immediate
  • Unit Price: $0.49000
  • Tube  : MC74HC4538ADGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: $0.58000

MC74HC4538ADR2G

Datasheet
Digi-Key Part Number MC74HC4538ADR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC74HC4538ADR2G
Copy  
Description IC MULTIVIBRTR DUAL MONO 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Monostable Multivibrator 30ns 16-SOIC

Copy  
Documents & Media
Datasheets MC74HC4538A
Environmental Information Material Declaration MC74HC4538ADR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 30ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC4538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC74HC14ADR2G

IC INVERTER SCHMITT 6CH 14SOIC

ON Semiconductor

$0.47000 Details

74HC574D,653

IC FF D-TYPE SNGL 8BIT 20SO

Nexperia USA Inc.

$0.47000 Details

MC74HC00ADR2G

IC GATE NAND 4CH 2-INP 14SOIC

ON Semiconductor

$0.45000 Details

CD14538BM96

IC DUAL PREC MULTIVIB 16SOIC

Texas Instruments

$0.43000 Details

CD74HC4538M96

IC MULTIVIB MONO DUAL HS 16SOIC

Texas Instruments

$0.70000 Details

74HC4538D,653

IC MULTIVIBRATR DUAL MONO 16SOIC

Nexperia USA Inc.

$0.50000 Details
Additional Resources
Standard Package 1
Other Names MC74HC4538ADR2GOSDKR