Add To Favorites
MC34160DWG Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
376 0.96428 $362.57
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC34160DWG-ND
Copy   MC34160DWG-ND
Quantity Available 0

Factory Stock ?: 9,071
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC34160DWG

Copy   MC34160DWG
Description IC REG/SUPERVSRY 5V 100MA 16SOIC
Copy   IC REG/SUPERVSRY 5V 100MA 16SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 16-SOIC

Copy   Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Documents & Media
Datasheets MC34160, 33160
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Type Regulator/Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 4.55V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MC34160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 47
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC34160DWR2GOSTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.77198

15:55:12 10/17/2018