USD

MC33567D-3R2 Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC
Price & Procurement
0 In Stock

MC33567D-3R2

Datasheet
Digi-Key Part Number MC33567D-3R2OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC33567D-3R2
Copy  
Description IC LNR REG CTRLR 2OUT 8SOIC
Copy  
Detailed Description

Linear Regulator Controller IC Positive Fixed 2 Output 8-SOIC

Copy  
Documents & Media
Datasheets MC33567
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 27/Jun/2007
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Positive Fixed
Number of Outputs 2
Current - Supply 6.3mA
Voltage - Input 9V ~ 12.5V
Operating Temperature 0°C ~ 80°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC33567
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MC33567D-3R2OSCT
MC33567D3R2