USD
Favorite

MC14541BDTR2G Programmable Timer IC 3MHz 14-TSSOP
Price & Procurement
2,311 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38500 $3.85
100 0.28750 $28.75
500 0.22592 $112.96
1,000 0.17457 $174.57
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14541BDTR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.15454
  • Cut Tape (CT)  : MC14541BDTR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,311 - Immediate
  • Unit Price: $0.45000

MC14541BDTR2G

Datasheet
Digi-Key Part Number MC14541BDTR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14541BDTR2G
Copy  
Description IC OSC PROG TIMER 3MHZ 14TSSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Timer IC 3MHz 14-TSSOP

Copy  
Documents & Media
Datasheets MC14541B
Environmental Information Material Declaration MC14541BDTR2G
PCN Assembly/Origin Assembly/Test Site Addition 21/May/2015
EDA / CAD Models Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency 3MHz
Voltage - Supply 3V ~ 18V
Current - Supply 15µA
Operating Temperature -55°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Mounting Type Surface Mount
Base Part Number MC14541B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSV622IDT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

$0.97000 Details
Additional Resources
Standard Package 1
Other Names MC14541BDTR2GOSDKR