USD
Favorite

Price & Procurement
10,052 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45800 $4.58
100 0.34180 $34.18
500 0.26854 $134.27
1,000 0.20750 $207.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14538BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.18368
  • Cut Tape (CT)  : MC14538BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,052 - Immediate
  • Unit Price: $0.53000
  • Tube  : MC14538BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
    26,496 - Factory Stock 
  • Unit Price: $0.59000

MC14538BDR2G

Datasheet
Digi-Key Part Number MC14538BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14538BDR2G
Copy  
Description IC MULTIVIBRATR DUAL CMOS 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Monostable Multivibrator 95ns 16-SOIC

Copy  
Documents & Media
Datasheets MC14538B
Environmental Information Material Declaration MC14538BDR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog 4000B
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 95ns
Current - Output High, Low 8.8mA, 8.8mA
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 4538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC14081BDR2G

IC GATE AND 4CH 2-INP 14SOIC

ON Semiconductor

$0.43000 Details

MC14106BDR2G

IC INVERTER SCHMITT 6CH 14SOIC

ON Semiconductor

$0.45000 Details

MC14001BDR2G

IC GATE NOR 4CH 2-INP 14SOIC

ON Semiconductor

$0.46000 Details

MC14528BDR2G

IC MULTIVIBRATOR DUAL 16-SOIC

ON Semiconductor

$0.60000 Details

MC14013BDR2G

IC FF D-TYPE DUAL 1BIT 14SOIC

ON Semiconductor

$0.41000 Details

CD14538BM96

IC DUAL PREC MULTIVIB 16SOIC

Texas Instruments

$0.43000 Details
Additional Resources
Standard Package 1
Other Names MC14538BDR2GOSDKR