USD
Favorite

MC14536BDWR2G Programmable Timer IC 2MHz 16-SOIC
Price & Procurement
25,675 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.78400 $7.84
100 0.61140 $61.14
500 0.50510 $252.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14536BDWR2GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.38715
  • Cut Tape (CT)  : MC14536BDWR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,675 - Immediate
  • Unit Price: $0.88000
  • Tube  : MC14536BDWGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Immediate
    5,076 - Factory Stock 
  • Unit Price: $0.86000

MC14536BDWR2G

Datasheet
Digi-Key Part Number MC14536BDWR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14536BDWR2G
Copy  
Description IC OSC PROG TIMER 2MHZ 16SOIC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Timer IC 2MHz 16-SOIC

Copy  
Documents & Media
Datasheets MC14536B
Environmental Information Material Declaration MC14536BDWR2G
EDA / CAD Models Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Programmable Timer
Count -
Frequency 2MHz
Voltage - Supply 3V ~ 18V
Current - Supply 15µA
Operating Temperature -55°C ~ 125°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
Base Part Number MC14536B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CD4536BE

IC OSC PROG TIMER 5MHZ 16DIP

Texas Instruments

$0.56000 Details

MC14541BDR2G

IC OSC PROG TIMER 3MHZ 14SOIC

ON Semiconductor

$0.49000 Details

LM2678SX-ADJ/NOPB

IC REG BUCK ADJ 5A TO263-7

Texas Instruments

$6.00000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$2.27000 Details

TPL5010DDCR

IC OSC PROG TIMER TSOT23-6

Texas Instruments

$0.92000 Details

LT3795EFE#TRPBF

IC LED DRIVER CTRLR DIM 28TSSOP

Linear Technology/Analog Devices

$8.75000 Details
Additional Resources
Standard Package 1
Other Names MC14536BDWR2GOSDKR