Add To Favorites
Product Overview
Digi-Key Part Number MC14517BDWGOS-ND
Quantity Available 1,189
Can ship immediately

Factory Stock ?: 1,739
Manufacturer

Manufacturer Part Number

MC14517BDWG

Description IC SHIFT REGISTER 64BIT 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MC14517B
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 2
Number of Bits per Element 64
Function Serial to Parallel
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number 4517
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47
Other Names MC14517BDWGOS

04:04:54 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.57500 $15.75
100 1.26630 $126.63
500 1.04038 $520.19
1,000 0.86203 $862.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14517BDWR2GOSTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.83375
Send Feedback