Add To Favorites
Product Overview
Digi-Key Part Number MC14099BDWGOS-ND
Quantity Available 1,502
Can ship immediately

Factory Stock ?: 5,922
Manufacturer

Manufacturer Part Number

MC14099BDWG

Description IC LATCH 8BIT ADDRESS 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

D-Type, Addressable 1 Channel 1 x 1:8 IC Standard 16-SOIC

Documents & Media
Datasheets MC14099B
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging ? Tube ?
Part Status Active
Logic Type D-Type, Addressable
Circuit 1 x 1:8
Output Type Standard
Voltage - Supply 3 V ~ 18 V
Independent Circuits 1
Delay Time - Propagation 50ns
Current - Output High, Low 8.8mA, 8.8mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number 4099
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47
Other Names MC14099BDWG-ND
MC14099BDWGOS

06:52:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79900 $7.99
100 0.61250 $61.25
500 0.48420 $242.10
1,000 0.38736 $387.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14099BDWR2G-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $0.33988
Send Feedback