USD

MC10H640FNR2G 68030, 68040 MPUs Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 135MHz 1 Output 28-PLCC (11.51x11.51)
Price & Procurement
0 In Stock

MC10H640FNR2G

Datasheet
Digi-Key Part Number MC10H640FNR2G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC10H640FNR2G
Copy  
Description IC CLOCK DRIVER ECL-TTL 28-PLCC
Copy  
Detailed Description

68030, 68040 MPUs Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 135MHz 1 Output 28-PLCC (11.51x11.51)

Copy  
Documents & Media
Datasheets MC(10,100)H640
PCN Assembly/Origin Multiple Devices 21/Oct/2008
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
PLL No
Main Purpose 68030, 68040 MPUs
Input PECL, TTL
Output TTL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output Yes/Yes
Frequency - Max 135MHz
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Base Part Number MC10H640
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500