USD

MC10H160MELG Parity Generator 12-Bit 16-SOEIAJ
Price & Procurement
0 In Stock

MC10H160MELG

Datasheet
Digi-Key Part Number MC10H160MELG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC10H160MELG
Copy  
Description IC 12-BIT GEN/CHKER 16SOEIAJ
Copy  
Detailed Description

Parity Generator 12-Bit 16-SOEIAJ

Copy  
Documents & Media
Datasheets MC10H160
PCN Obsolescence/ EOL Multiple Devices 30/Sept/2009
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 10H
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 12-Bit
Current - Output High, Low -
Voltage - Supply 4.94V ~ 5.46V
Operating Temperature 0°C ~ 75°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SOEIAJ
Base Part Number 10H160
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000