USD
MC10H160L Parity Generator 12-Bit 16-CDIP
Product Overview
Digi-Key Part Number MC10H160L-ND
Copy   MC10H160L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC10H160L

Copy   MC10H160L
Description IC 12-BIT GEN/CHKER 16CDIP
Copy   IC 12-BIT GEN/CHKER 16CDIP
Detailed Description

Parity Generator 12-Bit 16-CDIP

Copy   Parity Generator 12-Bit 16-CDIP
Documents & Media
Datasheets MC10H160
PCN Obsolescence/ EOL Multiple Devices 02/Jan/2007
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 10H
Packaging ? Tube ?
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 12-Bit
Current - Output High, Low -
Voltage - Supply 4.94V ~ 5.46V
Operating Temperature 0°C ~ 75°C
Mounting Type Through Hole
Package / Case 16-CDIP (0.300", 7.62mm)
Supplier Device Package 16-CDIP
Base Part Number 10H160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 25

07:39:27 9/19/2019