USD
MC10H160FNG Parity Generator 12-Bit 20-PLCC (9x9)
Product Overview
Digi-Key Part Number MC10H160FNG-ND
Copy   MC10H160FNG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC10H160FNG

Copy   MC10H160FNG
Description IC 12-BIT GEN/CHKER 20PLCC
Copy   IC 12-BIT GEN/CHKER 20PLCC
Detailed Description

Parity Generator 12-Bit 20-PLCC (9x9)

Copy   Parity Generator 12-Bit 20-PLCC (9x9)
Documents & Media
Datasheets MC10H160
PCN Obsolescence/ EOL Multiple Devices 30/Sept/2009
PCN Assembly/Origin Multiple Devices 21/Oct/2008
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 10H
Packaging ? Tube ?
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 12-Bit
Current - Output High, Low -
Voltage - Supply 4.94V ~ 5.46V
Operating Temperature 0°C ~ 75°C
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Base Part Number 10H160
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 46

09:41:23 9/17/2019