USD

MC10EP195FAR2 Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP
Price & Procurement
0 In Stock

MC10EP195FAR2

Datasheet
Digi-Key Part Number MC10EP195FAR2OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC10EP195FAR2
Copy  
Description IC DELAY LN 1024TAP PROG 32LQFP
Copy  
Detailed Description

Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP

Copy  
Documents & Media
Datasheets MC10, MC100EP195
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 10EP
Packaging Cut Tape (CT) 
Part Status Obsolete
Number of Taps/Steps 1024
Function Programmable
Delay to 1st Tap 2.2ns
Tap Increment 10ps
Available Total Delays 2.2ns ~ 12.2ns
Number of Independent Delays 1
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number MC10EP195
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names MC10EP195FAR2OSCT