Add To Favorites
Product Overview
Digi-Key Part Number MC100LVEL11DR2GOSCT-ND
Quantity Available 3,781
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVEL11DR2G

Description IC CLK BUFFER 1:2 1GHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 1GHz 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets MC100LVEL11 Series
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 100LVEL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input ECL, PECL
Output ECL, PECL
Frequency - Max 1GHz
Voltage - Supply 3 V ~ 3.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MC100LVEL11
 
Additional Resources
Standard Package ? 1
Other Names MC100LVEL11DR2GOSCT

00:51:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 $4.09
10 3.67700 $36.77
100 3.01280 $301.28
500 2.56470 $1,282.35
1,000 2.16300 $2,163.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC100LVEL11DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.99500
  • Digi-Reel® ? : MC100LVEL11DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC100LVEL11DGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
  • Unit Price: $4.64000
Send Feedback