USD
Favorite

MBT3946DW1T1G Bipolar (BJT) Transistor Array NPN, PNP 40V 200mA 300MHz, 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
9,843 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17300 $1.73
25 0.16520 $4.13
100 0.07260 $7.26
500 0.05702 $28.51
1,000 0.03960 $39.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBT3946DW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.03458
  • Cut Tape (CT)  : MBT3946DW1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,843 - Immediate
  • Unit Price: $0.19000
  • Tape & Reel (TR)  : MBT3946DW1T2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03458
  • Cut Tape (CT)  : MBT3946DW1T2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,679 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel®  : MBT3946DW1T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,679 - Immediate
  • Unit Price: Digi-Reel®

MBT3946DW1T1G

Datasheet
Digi-Key Part Number MBT3946DW1T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBT3946DW1T1G
Copy  
Description TRANS NPN/PNP 40V 0.2A SC88
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 40V 200mA 300MHz, 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Documents & Media
Datasheets MBT/SMBT3946DW1T1
PCN Design/Specification EDS Rating Update Standardized Format 15/June/2007
Copper Wire 08/Jun/2009
PCN Assembly/Origin Mult Trans Wire Qual 19/Dec/2017
Environmental Information Material Declaration MBT3946DW1T1G
HTML Datasheet MBT/SMBT3946DW1T1
Online Catalog NPN, PNP Transistor Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 150mW
Frequency - Transition 300MHz, 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MBT3946
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

$0.45000 Details

BZX84C10LT1G

DIODE ZENER 10V 225MW SOT23-3

ON Semiconductor

$0.13000 Details

3223J-1-502E

TRIMMER 5KOHM 0.125W J LEAD SIDE

Bourns Inc.

$3.73000 Details

3223J-1-103E

TRIMMER 10K OHM 0.125W J LEAD

Bourns Inc.

$3.73000 Details

3223J-1-203E

TRIMMER 20K OHM 0.125W J LEAD

Bourns Inc.

$3.73000 Details

LM393DMR2G

IC COMP DUAL LV OFFSET MICRO-8

ON Semiconductor

$0.36000 Details
Additional Resources
Standard Package 1
Other Names MBT3946DW1T1GOSDKR