Add To Favorites
MBRD630CTT4G Diode Array 1 Pair Common Cathode Schottky 30V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52100 $5.21
100 0.39950 $39.95
500 0.31580 $157.90
1,000 0.25264 $252.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBRD630CTT4GOSCT-ND
Copy   MBRD630CTT4GOSCT-ND
Quantity Available 2,342
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRD630CTT4G

Copy   MBRD630CTT4G
Description DIODE ARRAY SCHOTTKY 30V 3A DPAK
Copy   DIODE ARRAY SCHOTTKY 30V 3A DPAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 30V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SWITCHMODE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 30V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MBRD630CT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MBRD630CTT4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRD630CTT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $0.23762
  • Digi-Reel® ? : MBRD630CTT4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,342 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:06:50 11/21/2018