Add To Favorites
Product Overview
Digi-Key Part Number MBRA210ET3GOSCT-ND
Quantity Available 6,034
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRA210ET3G

Description DIODE SCHOTTKY 10V 2A SMA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Schottky 10V 2A Surface Mount SMA

Documents & Media
Datasheets MBRA210ET3
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
PCN Assembly/Origin SMA/SMB Package 23/May/2013
Qualification Assebly/Test Site 18/Mar/2014
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 10V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MBRA210
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3426ES6#TRMPBF - Linear Technology/Analog Devices | LTC3426ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC3426ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 2A TSOT23-6
  • Unit Price $4.25000
  • LTC3426ES6#TRMPBFCT-ND
  • ED555/2DS - On Shore Technology Inc. | ED1514-ND DigiKey Electronics
  • ED555/2DS
  • On Shore Technology Inc.
  • TERMINAL BLOCK 3.5MM 2POS PCB
  • Unit Price $1.06000
  • ED1514-ND
  • TPS79301DBVR - Texas Instruments | 296-12154-1-ND DigiKey Electronics
  • TPS79301DBVR
  • Texas Instruments
  • IC REG LIN POS ADJ 200MA SOT23-6
  • Unit Price $0.75000
  • 296-12154-1-ND
  • TPS60403DBVR - Texas Instruments | 296-27005-1-ND DigiKey Electronics
  • TPS60403DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 60MA SOT23
  • Unit Price $1.27000
  • 296-27005-1-ND
  • TCA9406DCUR - Texas Instruments | 296-28109-1-ND DigiKey Electronics
  • TCA9406DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.91000
  • 296-28109-1-ND
Additional Resources
Standard Package ? 1
Other Names MBRA210ET3GOSCT

19:40:06 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45000 $4.50
100 0.33610 $33.61
500 0.26410 $132.05
1,000 0.20408 $204.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRA210ET3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.16900
  • Digi-Reel® ? : MBRA210ET3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback