USD
Favorite

MBR2H100SFT3G Diode Schottky 100V 2A Surface Mount SOD-123FL
Price & Procurement
52,573 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.36300 $3.63
100 0.24720 $24.72
500 0.18540 $92.70
1,000 0.13905 $139.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBR2H100SFT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.10875
  • Cut Tape (CT)  : MBR2H100SFT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,573 - Immediate
  • Unit Price: $0.45000

MBR2H100SFT3G

Datasheet
Digi-Key Part Number MBR2H100SFT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBR2H100SFT3G
Copy  
Description DIODE SCHOTTKY 100V 2A SOD123FL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount SOD-123FL

Copy  
Documents & Media
Datasheets MBR2H100SFT3G
Environmental Information Material Declaration MBR2H100SFT3G
PCN Design/Specification SOD123-FL Package Height 13/Sep/2013
Mold Compound/Lead Frame Chg 21/Jul/2016
PCN Assembly/Origin Mult Dev Wafer/Material 5/Apr/2019
EDA / CAD Models MBR2H100SFT3G by SnapEDA
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 840mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 40µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MBR2H100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

$0.35000 Details

SBAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

$0.35000 Details

FA-238 16.0000MB-C3

CRYSTAL 16.0000MHZ 18PF SMD

EPSON

$0.36000 Details

2N7002WT1G

MOSFET N-CH 60V 310MA SOT323

ON Semiconductor

$0.20000 Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

$0.45000 Details

MMSZ4702T1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

$0.20000 Details
Additional Resources
Standard Package 1
Other Names MBR2H100SFT3GOSDKR