Add To Favorites
MAX809SQ293T1G Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX809SQ293T1GOSCT-ND
Copy   MAX809SQ293T1GOSCT-ND
Quantity Available 4,905
Can ship immediately

Factory Stock ?: 84,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX809SQ293T1G

Copy   MAX809SQ293T1G
Description IC MPU RESET MON 2.93V SOT-323
Copy   IC MPU RESET MON 2.93V SOT-323
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
HTML Datasheet MAX809, MAX810, NCV809 Series
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX809SQ293T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809SQ293T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : MAX809SQ293T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,905 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:00:58 1/23/2019