Add To Favorites
MAX809HTRG Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Product Overview
Digi-Key Part Number MAX809HTRGOSCT-ND
Copy   MAX809HTRGOSCT-ND
Quantity Available 2,970
Can ship immediately

Factory Stock ?: 87,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX809HTRG

Copy   MAX809HTRG
Description IC MPU SUPERVISORY 4.55V SOT23
Copy   IC MPU SUPERVISORY 4.55V SOT23
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Documents & Media
Datasheets MAX809, MAX810, NCV809 Series
PCN Design/Specification SOT23 16/Sep/2016
HTML Datasheet MAX809, MAX810, NCV809 Series
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MAX809
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX809HTRGOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809HTRGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : MAX809HTRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
    87,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:16:53 9/25/2018