Add To Favorites
LV8827LFQA-NH Motor Driver Bi-CMOS Parallel, PWM 24-VQFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LV8827LFQA-NHOSCT-ND
Copy   LV8827LFQA-NHOSCT-ND
Quantity Available 171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV8827LFQA-NH

Copy   LV8827LFQA-NH
Description IC MOTOR DRIVER PAR 24VQFN
Copy   IC MOTOR DRIVER PAR 24VQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Motor Driver Bi-CMOS Parallel, PWM 24-VQFN-EP (4x4)

Copy    Motor Driver Bi-CMOS Parallel, PWM 24-VQFN-EP (4x4)
Documents & Media
Datasheets LV8827LFQA
Product Training Modules Cooling Fan Motor Drivers
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel, PWM
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 8 V ~ 35 V
Voltage - Load 8 V ~ 35 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-VQFN-EP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AP3211KTR-G1 - Diodes Incorporated | AP3211KTR-G1DICT-ND DigiKey Electronics
  • AP3211KTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1.5A SOT23-6
  • Unit Price $0.56000
  • AP3211KTR-G1DICT-ND
  • APT1608SGC - Kingbright | 754-1121-1-ND DigiKey Electronics
  • APT1608SGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.39000
  • 754-1121-1-ND
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.62000
  • 296-17763-1-ND
  • BLM21PG121SN1D - Murata Electronics North America | 490-5986-1-ND DigiKey Electronics
  • BLM21PG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-5986-1-ND
Additional Resources
Standard Package ? 1
Other Names LV8827LFQA-NHOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8827LFQA-NHOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.54000
  • Digi-Reel® ? : LV8827LFQA-NHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 171 - Immediate
  • Unit Price: Digi-Reel®

20:41:45 1/15/2019