Add To Favorites
LV8811G-AH Motor Driver Power MOSFET PWM 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 $2.85
10 2.56000 $25.60
100 2.05790 $205.79
500 1.69074 $845.37
1,000 1.40090 $1,400.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LV8811G-AHOSCT-ND
Copy   LV8811G-AHOSCT-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV8811G-AH

Copy   LV8811G-AH
Description IC MOTOR DRIVER 3.6V-16V 20TSSOP
Copy   IC MOTOR DRIVER 3.6V-16V 20TSSOP
Detailed Description

Motor Driver Power MOSFET PWM 20-TSSOP

Copy    Motor Driver Power MOSFET PWM 20-TSSOP
Documents & Media
Datasheets LV8811G,13G,14J Datasheet
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 2A
Voltage - Supply 3.6 V ~ 16 V
Voltage - Load 3.6 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DRV10987DPWPR - Texas Instruments | 296-47579-1-ND DigiKey Electronics
  • DRV10987DPWPR
  • Texas Instruments
  • IC MOTOR DRVR 4.5V-45V 24HTSSOP
  • Unit Price $4.13000
  • 296-47579-1-ND
  • DRV10970PWPR - Texas Instruments | 296-44066-1-ND DigiKey Electronics
  • DRV10970PWPR
  • Texas Instruments
  • IC MOTOR DRIVER 5V-18V 24HTSSOP
  • Unit Price $2.27000
  • 296-44066-1-ND
  • DRV10983PWPR - Texas Instruments | 296-38448-1-ND DigiKey Electronics
  • DRV10983PWPR
  • Texas Instruments
  • IC MOTOR DRIVER 8V-28V 24HTSSOP
  • Unit Price $3.96000
  • 296-38448-1-ND
  • FRDM-KE04Z - NXP USA Inc. | FRDM-KE04Z-ND DigiKey Electronics
  • FRDM-KE04Z
  • NXP USA Inc.
  • DEV TOOL FREEDOM KINETIS 40MHZ
  • Unit Price $16.96000
  • FRDM-KE04Z-ND
  • MKE04Z128VLD4 - NXP USA Inc. | MKE04Z128VLD4-ND DigiKey Electronics
  • MKE04Z128VLD4
  • NXP USA Inc.
  • IC MCU 32BIT 128KB FLASH 44LQFP
  • Unit Price $4.21000
  • MKE04Z128VLD4-ND
Additional Resources
Standard Package ? 1
Other Names LV8811G-AHOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8811G-AHOSTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.26630

06:21:21 1/18/2019