Add To Favorites
LV8731V-TLM-H Bipolar Motor Driver BiCDMOS Parallel 44-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
100 1.99640 $199.64
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 869-1292-1-ND
Copy   869-1292-1-ND
Quantity Available 2,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV8731V-TLM-H

Copy   LV8731V-TLM-H
Description IC MOTOR DRIVER PAR 44SSOP
Copy   IC MOTOR DRIVER PAR 44SSOP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Bipolar Motor Driver BiCDMOS Parallel 44-SSOP

Copy   Bipolar Motor Driver BiCDMOS Parallel 44-SSOP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology BiCDMOS
Step Resolution 1, 1/2, 1/4, 1/16
Applications General Purpose
Current - Output 2A
Voltage - Supply 0 V ~ 5.5 V
Voltage - Load 9 V ~ 32 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 44-SSOP
Base Part Number LV8731V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STM32F479NIH6 - STMicroelectronics | 497-16241-ND DigiKey Electronics
  • STM32F479NIH6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 216TFBGA
  • Unit Price $17.03000
  • 497-16241-ND
  • DP83848TSQ/NOPB - Texas Instruments | DP83848TSQ/NOPBCT-ND DigiKey Electronics
  • DP83848TSQ/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 40WQFN
  • Unit Price $2.54000
  • DP83848TSQ/NOPBCT-ND
  • MCP16311-E/MS - Microchip Technology | MCP16311-E/MS-ND DigiKey Electronics
  • MCP16311-E/MS
  • Microchip Technology
  • IC REG BUCK ADJ 1A SYNC 8MSOP
  • Unit Price $1.36000
  • MCP16311-E/MS-ND
  • MAX6818EAP+T - Maxim Integrated | MAX6818EAP+TCT-ND DigiKey Electronics
  • MAX6818EAP+T
  • Maxim Integrated
  • IC SW DEBOUNCE 20-SSOP
  • Unit Price $6.03000
  • MAX6818EAP+TCT-ND
  • H1102NL - Pulse Electronics Network | 553-1323-5-ND DigiKey Electronics
  • H1102NL
  • Pulse Electronics Network
  • MODULE XFRMR SGL ETHR LAN 16SOIC
  • Unit Price $5.35000
  • 553-1323-5-ND
Additional Resources
Standard Package ? 1
Other Names 869-1292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1292-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.22850
  • Digi-Reel® ? : 869-1292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,396 - Immediate
  • Unit Price: Digi-Reel®

17:57:43 1/16/2019