• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LV8729V-M-TLM-H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LV8729V-M-TLM-H

Description IC STEPPER MOTOR DRIVER 44SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Motor Driver

Documents & Media
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC -
Function -
Output Configuration -
Interface -
Technology -
Step Resolution -
Applications -
Current - Output -
Voltage - Supply -
Voltage - Load -
Operating Temperature -
 
Additional Resources
Standard Package ? 2,000

11:40:11 2/22/2018

Send Feedback