• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number LV8498CT-TE-L-HOSCT-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Motor Driver Bi-CMOS I²C 6-WLP (1.27x0.87)

Documents & Media
Datasheets LV8498CT
Product Training Modules Cooling Fan Motor Drivers
Reference Design Library LV8498CTGEVB: Voice Coil Motor Driver, 2.2 ~ 5V in
PCN Assembly/Origin Fab Site Transfer 04/Jun/2015
Wafer Fab 13/Jul/2016
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side
Interface I²C
Technology Bi-CMOS
Step Resolution -
Applications Camera
Current - Output 150mA
Voltage - Supply 2.2 V ~ 5 V
Voltage - Load 1.9 V ~ 5.3 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLBGA
Supplier Device Package 6-WLP (1.27x0.87)
Base Part Number LV8498
For Use With
Additional Resources
Standard Package ? 1
Other Names LV8498CT-TE-L-HOSCT

08:04:32 3/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8498CT-TE-L-HOSTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 340,000 - Factory Stock ?
  • Unit Price: $0.38703
Send Feedback