Add To Favorites
LV8405V-TLM-E Motor Driver Bi-CMOS Parallel 16-SSOP
Product Overview
Digi-Key Part Number 869-1283-1-ND
Copy   869-1283-1-ND
Quantity Available 7,101
Can ship immediately

Factory Stock ?: 62,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV8405V-TLM-E

Copy   LV8405V-TLM-E
Description IC MOTOR DRIVER PAR 16SSOP
Copy   IC MOTOR DRIVER PAR 16SSOP
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Motor Driver Bi-CMOS Parallel 16-SSOP

Copy    Motor Driver Bi-CMOS Parallel 16-SSOP
Documents & Media
Datasheets LV8405V
Product Training Modules Cooling Fan Motor Drivers
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
PCN Assembly/Origin Mult Dev Wafer Fab Chg-Initial 8/Mar/2018
PCN Packaging Mult Dev Carrier Tape Chg 2/Mar/2018
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 1.4A
Voltage - Supply 2.8 V ~ 5.5 V
Voltage - Load 1.5 V ~ 15 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
Base Part Number LV8405V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TB6552FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6552FNGC8ELCT-ND DigiKey Electronics
  • TB6552FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PAR 16SSOP
  • Unit Price $1.66000
  • TB6552FNGC8ELCT-ND
  • ZXBM5210-S-13 - Diodes Incorporated | ZXBM5210-S-13DICT-ND DigiKey Electronics
  • ZXBM5210-S-13
  • Diodes Incorporated
  • IC MOTOR DRIVER PWM 8SOIC
  • Unit Price $1.12000
  • ZXBM5210-S-13DICT-ND
  • IAH12040A007V-007-R - TDK-Lambda Americas Inc. | 285-2474-1-ND DigiKey Electronics
  • IAH12040A007V-007-R
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 0.7-5.5V 150W
  • Unit Price $29.35000
  • 285-2474-1-ND
  • MF-PSML200-2 - Bourns Inc. | MF-PSML200-2CT-ND DigiKey Electronics
  • MF-PSML200-2
  • Bourns Inc.
  • PTC RESET FUSE 6V 2A 0805
  • Unit Price $1.58000
  • MF-PSML200-2CT-ND
  • ATXMEGA128A1U-AN - Microchip Technology | ATXMEGA128A1U-AN-ND DigiKey Electronics
  • ATXMEGA128A1U-AN
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 100TQFP
  • Unit Price $6.29000
  • ATXMEGA128A1U-AN-ND
Additional Resources
Standard Package ? 1
Other Names 869-1283-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18600 $21.86
100 1.75730 $175.73
500 1.44380 $721.90
1,000 1.19629 $1,196.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1283-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    62,000 - Factory Stock ?
  • Unit Price: $1.08135
  • Digi-Reel® ? : 869-1283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,101 - Immediate
    62,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:20:04 9/25/2018