Add To Favorites
LV8139JA-AH Motor Driver Bi-CMOS Parallel, PWM 30-SSOP
Product Overview
Digi-Key Part Number LV8139JA-AHOSCT-ND
Copy   LV8139JA-AHOSCT-ND
Quantity Available 905
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV8139JA-AH

Copy   LV8139JA-AH
Description IC MOTOR CTLR PAR/PWM SSOP30
Copy   IC MOTOR CTLR PAR/PWM SSOP30
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Motor Driver Bi-CMOS Parallel, PWM 30-SSOP

Copy    Motor Driver Bi-CMOS Parallel, PWM 30-SSOP
Documents & Media
Datasheets LV8139JA
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
PCN Assembly/Origin Mult Dev Wafer Fab Chg-Initial 8/Mar/2018
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel, PWM
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 9.5 V ~ 16.5 V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MC33039DR2G - ON Semiconductor | MC33039DR2GOSCT-ND DigiKey Electronics
  • MC33039DR2G
  • ON Semiconductor
  • IC MOTOR CONTROLLER 8SOIC
  • Unit Price $1.76000
  • MC33039DR2GOSCT-ND
  • TB6634FNG,C,8,EL - Toshiba Semiconductor and Storage | TB6634FNGC8ELCT-ND DigiKey Electronics
  • TB6634FNG,C,8,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR CONTROLLER PAR 30SSOP
  • Unit Price $3.46000
  • TB6634FNGC8ELCT-ND
Additional Resources
Standard Package ? 1
Other Names LV8139JA-AHOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.82000 $28.20
100 2.31020 $231.02
500 1.96662 $983.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8139JA-AHOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.61028
  • Digi-Reel® ? : LV8139JA-AHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
  • Unit Price: Digi-Reel®

14:46:01 9/24/2018