Add To Favorites
LV5609LP-TE-L-E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83
500 2.07570 $1,037.85
1,000 1.75059 $1,750.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LV5609LP-TE-L-EOSCT-ND
Copy   LV5609LP-TE-L-EOSCT-ND
Quantity Available 2,388
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV5609LP-TE-L-E

Copy   LV5609LP-TE-L-E
Description IC CLOCK DRIVER VERT VCT24
Copy   IC CLOCK DRIVER VERT VCT24
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL No
Main Purpose CCD
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 7:5
Differential - Input:Output No/No
Frequency - Max -
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 24-VFQFN
Supplier Device Package 24-VCT (3.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GRPB041VWVN-RC - Sullins Connector Solutions | S9014E-04-ND DigiKey Electronics
  • GRPB041VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 4POS PCB GOLD
  • Unit Price $0.37000
  • S9014E-04-ND
  • ASE-27.000MHZ-ET - Abracon LLC | 535-9988-1-ND DigiKey Electronics
  • ASE-27.000MHZ-ET
  • Abracon LLC
  • XTAL OSC XO 27.0000MHZ CMOS SMD
  • Unit Price $1.58000
  • 535-9988-1-ND
  • LT1613CS5#TRMPBF - Linear Technology/Analog Devices | LT1613CS5#TRMPBFCT-ND DigiKey Electronics
  • LT1613CS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG ADJ TSOT23
  • Unit Price $4.25000
  • LT1613CS5#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LV5609LP-TE-L-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV5609LP-TE-L-EOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.61462

14:35:26 11/16/2018