Add To Favorites
LV5236VZ-TLM-H LED Driver IC 24 Output Linear PWM Dimming 100mA 44-SSOP
Product Overview
Digi-Key Part Number LV5236VZ-TLM-HOSCT-ND
Copy   LV5236VZ-TLM-HOSCT-ND
Quantity Available 2,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LV5236VZ-TLM-H

Copy   LV5236VZ-TLM-H
Description IC LED DRVR LIN DIM 100MA 44SSOP
Copy   IC LED DRVR LIN DIM 100MA 44SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 24 Output Linear PWM Dimming 100mA 44-SSOP

Copy   LED Driver IC 24 Output Linear  PWM Dimming 100mA 44-SSOP
Documents & Media
Datasheets LV5236V
Design Resources Development Tool Selector
Lighting Product Selector
PCN Packaging Inner Box Update 24/Apr/2015
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 42V
Current - Output / Channel 100mA
Frequency 1MHz
Dimming PWM
Applications -
Operating Temperature -25°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 44-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PCA9626B,118 - NXP USA Inc. | 568-4774-1-ND DigiKey Electronics
  • PCA9626B,118
  • NXP USA Inc.
  • IC LED DRVR LIN DIM 100MA 48LQFP
  • Unit Price $4.69000
  • 568-4774-1-ND
  • PCU9656B,118 - NXP USA Inc. | 568-8588-1-ND DigiKey Electronics
  • PCU9656B,118
  • NXP USA Inc.
  • IC LED DRVR LIN DIM 100MA 48LQFP
  • Unit Price $4.77000
  • 568-8588-1-ND
  • TLC5947DAPR - Texas Instruments | 296-41686-1-ND DigiKey Electronics
  • TLC5947DAPR
  • Texas Instruments
  • IC LED DRIVER LINEAR 32HTSSOP
  • Unit Price $3.60000
  • 296-41686-1-ND
Additional Resources
Standard Package ? 1
Other Names LV5236VZ-TLM-HOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.70200 $27.02
100 2.17200 $217.20
500 1.78448 $892.24
1,000 1.47857 $1,478.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV5236VZ-TLM-HOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33650
  • Digi-Reel® ? : LV5236VZ-TLM-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: Digi-Reel®

06:17:16 9/19/2018