Add To Favorites
Product Overview
Digi-Key Part Number LMV358AMU8XFSCT-ND
Quantity Available 3,711
Can ship immediately
Manufacturer

Manufacturer Part Number

LMV358AMU8X

Description IC OPAMP VFB 1.4MHZ RRO 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Documents & Media
Datasheets LMV321, LMV358, LMV324
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 16/Apr/2015
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 1.4MHz
Current - Input Bias 1nA
Voltage - Input Offset 1mV
Current - Supply 100µA
Current - Output / Channel 34mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LMV358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV358M8G-13 - Diodes Incorporated | LMV358M8G-13DICT-ND DigiKey Electronics
  • LMV358M8G-13
  • Diodes Incorporated
  • IC OPAMP GP 1MHZ RRO 8MSOP
  • Unit Price $0.45000
  • LMV358M8G-13DICT-ND
  • TLE62543GXUMA1 - Infineon Technologies | TLE62543GXUMA1CT-ND DigiKey Electronics
  • TLE62543GXUMA1
  • Infineon Technologies
  • IC TXRX CAN 125KBD PG-DSO14
  • Unit Price $2.28000
  • TLE62543GXUMA1CT-ND
  • LMV824MTX/NOPB - Texas Instruments | LMV824MTX/NOPBCT-ND DigiKey Electronics
  • LMV824MTX/NOPB
  • Texas Instruments
  • IC OPAMP GP 5.6MHZ RRO 14TSSOP
  • Unit Price $1.52000
  • LMV824MTX/NOPBCT-ND
  • MBR0520L - ON Semiconductor | MBR0520LCT-ND DigiKey Electronics
  • MBR0520L
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 500MA SOD123
  • Unit Price $0.39000
  • MBR0520LCT-ND
  • LMV358IDGKR - Texas Instruments | 296-13455-1-ND DigiKey Electronics
  • LMV358IDGKR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 8VSSOP
  • Unit Price $0.80000
  • 296-13455-1-ND
Additional Resources
Standard Package ? 1
Other Names LMV358AMU8XFSCT

17:37:24 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55100 $5.51
100 0.41130 $41.13
500 0.32314 $161.57
1,000 0.24970 $249.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV358AMU8XFSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.22103
  • Digi-Reel® ? : LMV358AMU8XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback