LM741CN General Purpose Amplifier 1 Circuit 8-DIP
Product Overview
Digi-Key Part Number LM741CNFS-ND
Copy   LM741CNFS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM741CN

Copy   LM741CN
Description IC OPAMP GP 1.5MHZ 8DIP
Copy   IC OPAMP GP 1.5MHZ 8DIP
Detailed Description

General Purpose Amplifier 1 Circuit 8-DIP

Copy   General Purpose Amplifier 1 Circuit  8-DIP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-11107-5-ND UA741CP Texas Instruments Tube ? 5,026 - Immediate
$0.58000 1 Not applicable
Documents & Media
Datasheets LM741
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 03/Dec/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 80nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Base Part Number LM741
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UA741CP - Texas Instruments | 296-11107-5-ND DigiKey Electronics
  • UA741CP
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8DIP
  • Unit Price $0.58000
  • 296-11107-5-ND
  • LM741CN/NOPB - Texas Instruments | LM741CNNS/NOPB-ND DigiKey Electronics
  • LM741CN/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ 8DIP
  • Unit Price $0.87000
  • LM741CNNS/NOPB-ND
Additional Resources
Standard Package ? 50
Other Names LM741CNFS

15:08:01 1/19/2019