USD
Favorite

Price & Procurement
10,389 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30500 $3.05
100 0.20730 $20.73
500 0.15550 $77.75
1,000 0.11662 $116.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM393DMR2GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.10379
  • Cut Tape (CT)  : LM393DMR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,389 - Immediate
  • Unit Price: $0.38000

LM393DMR2G

Datasheet
Digi-Key Part Number LM393DMR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM393DMR2G
Copy  
Description IC COMP DUAL LV OFFSET MICRO-8
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL Micro8™

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package Micro8™
Base Part Number LM393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2903DR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

$0.47000 Details
Additional Resources
Standard Package 1
Other Names LM393DMR2GOSDKR