Add To Favorites
LM393AMX Comparator Differential 8-SOIC
Product Overview
Digi-Key Part Number LM393AMXCT-ND
Copy   LM393AMXCT-ND
Quantity Available 3,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM393AMX

Copy   LM393AMX
Description IC COMPARATOR DUAL DIFF 8-SOP
Copy   IC COMPARATOR DUAL DIFF 8-SOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential 8-SOIC

Copy   Comparator Differential  8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Differential
Number of Elements 2
Output Type -
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 18mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM393ADR - Texas Instruments | 296-14605-1-ND DigiKey Electronics
  • LM393ADR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.36000
  • 296-14605-1-ND
  • LM393ADRG4 - Texas Instruments | 296-31670-1-ND DigiKey Electronics
  • LM393ADRG4
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.36000
  • 296-31670-1-ND
Additional Resources
Standard Package ? 1
Other Names LM393AMXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41150 $41.15
500 0.32528 $162.64
1,000 0.26022 $260.22
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM393AMXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22896
  • Digi-Reel® ? : LM393AMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,165 - Immediate
  • Unit Price: Digi-Reel®

17:33:14 9/21/2018