Add To Favorites
LM358AMX General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.42100 $4.21
100 0.29010 $29.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM358AMXFSCT-ND
Copy   LM358AMXFSCT-ND
Quantity Available 251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM358AMX

Copy   LM358AMX
Description IC OPAMP GP 8SOIC
Copy   IC OPAMP GP 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 800µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM358AM - Texas Instruments | LM358AM-ND DigiKey Electronics
  • LM358AM
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $1.24000
  • LM358AM-ND
  • LM358AMX/NOPB - Texas Instruments | LM358AMX/NOPBCT-ND DigiKey Electronics
  • LM358AMX/NOPB
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $0.92000
  • LM358AMX/NOPBCT-ND
  • LM358ADR - Texas Instruments | 296-14601-1-ND DigiKey Electronics
  • LM358ADR
  • Texas Instruments
  • IC OPAMP GP 700KHZ 8SOIC
  • Unit Price $0.36000
  • 296-14601-1-ND
  • REF200AU/2K5 - Texas Instruments | 296-27726-1-ND DigiKey Electronics
  • REF200AU/2K5
  • Texas Instruments
  • IC CURR SOURCE/SINK MIRROR 8SOIC
  • Unit Price $7.65000
  • 296-27726-1-ND
  • 282815-3 - TE Connectivity AMP Connectors | A113299-ND DigiKey Electronics
  • 282815-3
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 3POS 90DEG 5.08MM
  • Unit Price $0.97000
  • A113299-ND
Additional Resources
Standard Package ? 1
Other Names LM358AMXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM358AMXFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.15059

14:49:43 1/21/2019