Add To Favorites
LM336Z25X Shunt Voltage Reference IC ±2% TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34900 $3.49
100 0.23730 $23.73
500 0.17798 $88.99
1,000 0.13349 $133.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM336Z25XCT-ND
Copy   LM336Z25XCT-ND
Quantity Available 5,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM336Z25X

Copy   LM336Z25X
Description IC VREF SHUNT 2.5V TO92-3
Copy   IC VREF SHUNT 2.5V TO92-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC ±2% TO-92-3

Copy   Shunt Voltage Reference IC  ±2%  TO-92-3
Documents & Media
Datasheets LM336Z25
Environmental Information Material Declaration LM336Z25X
PCN Design/Specification Materials 08/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Tolerance ±2%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number LM336
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM336Z25XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM336Z25XTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11880

01:52:38 8/18/2019