Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.71100 $7.11
100 0.55110 $55.11
500 0.44088 $220.44
1,000 0.35770 $357.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM317MDTXFSCT-ND
Copy   LM317MDTXFSCT-ND
Quantity Available 1,763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM317MDTX

Copy   LM317MDTX
Description IC REG LIN POS ADJ 500MA TO252
Copy   IC REG LIN POS ADJ 500MA TO252
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 500mA TO-252, (D-Pak)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 500mA TO-252, (D-Pak)
Documents & Media
Datasheets LM317M Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 500mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number LM317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0786463001 - Molex, LLC | WM9364CT-ND DigiKey Electronics
  • 0786463001
  • Molex, LLC
  • CONN MICRO SIM CARD PUSH-PULL
  • Unit Price $1.22000
  • WM9364CT-ND
  • LM317MDT-TR - STMicroelectronics | 497-1574-1-ND DigiKey Electronics
  • LM317MDT-TR
  • STMicroelectronics
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.56000
  • 497-1574-1-ND
  • LM317MKVURG3 - Texas Instruments | 296-19495-1-ND DigiKey Electronics
  • LM317MKVURG3
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA TO252-3
  • Unit Price $0.89000
  • 296-19495-1-ND
  • LM317MADTRKG - ON Semiconductor | LM317MADTRKGOSCT-ND DigiKey Electronics
  • LM317MADTRKG
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.88000
  • LM317MADTRKGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names LM317MDTXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM317MDTXFSTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31699

21:52:38 1/15/2019