Add To Favorites
LM317LMX Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 100mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.41200 $4.12
100 0.30740 $30.74
500 0.24156 $120.78
1,000 0.18666 $186.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM317LMXFSCT-ND
Copy   LM317LMXFSCT-ND
Quantity Available 4,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM317LMX

Copy   LM317LMX
Description IC REG LIN POS ADJ 100MA 8SOIC
Copy   IC REG LIN POS ADJ 100MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 100mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 100mA 8-SOIC
Documents & Media
Datasheets LM317L Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Rev 20/Dec/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 100mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM337LMX/NOPB - Texas Instruments | LM337LMX/NOPBCT-ND DigiKey Electronics
  • LM337LMX/NOPB
  • Texas Instruments
  • IC REG LIN NEG ADJ 100MA 8SOIC
  • Unit Price $0.88000
  • LM337LMX/NOPBCT-ND
  • LM78L05ACMX/NOPB - Texas Instruments | LM78L05ACMX/NOPBCT-ND DigiKey Electronics
  • LM78L05ACMX/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 100MA 8SOIC
  • Unit Price $0.69000
  • LM78L05ACMX/NOPBCT-ND
  • 74HC595D,118 - Nexperia USA Inc. | 1727-2821-1-ND DigiKey Electronics
  • 74HC595D,118
  • Nexperia USA Inc.
  • IC SHIFT REGISTER 8BIT 16SOIC
  • Unit Price $0.44000
  • 1727-2821-1-ND
  • LM317LMX/NOPB - Texas Instruments | LM317LMX/NOPBCT-ND DigiKey Electronics
  • LM317LMX/NOPB
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA 8SOIC
  • Unit Price $0.82000
  • LM317LMX/NOPBCT-ND
  • HEF4046BT,653 - Nexperia USA Inc. | 1727-6407-1-ND DigiKey Electronics
  • HEF4046BT,653
  • Nexperia USA Inc.
  • IC PHASE LOCK LOOP W/VCO 16SOIC
  • Unit Price $0.60000
  • 1727-6407-1-ND
Additional Resources
Standard Package ? 1
Other Names LM317LMXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM317LMXFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 126,000 - Immediate
  • Unit Price: $0.16523
  • Tube ? : LM317LMFS-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,491 - Immediate
  • Unit Price: $0.51000

07:05:20 1/24/2019