Add To Favorites
Product Overview
Digi-Key Part Number LM2903MXFSCT-ND
Quantity Available 2,909
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2903MX

Description IC COMPARATOR DUAL DIFF 8-SOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM2903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2903MX/NOPB - Texas Instruments | LM2903MX/NOPBCT-ND DigiKey Electronics
  • LM2903MX/NOPB
  • Texas Instruments
  • IC COMPARATOR DUAL VOLT 8-SOIC
  • Unit Price $0.89000
  • LM2903MX/NOPBCT-ND
  • FDC655BN - ON Semiconductor | FDC655BNCT-ND DigiKey Electronics
  • FDC655BN
  • ON Semiconductor
  • MOSFET N-CH 30V 6.3A SSOT-6
  • Unit Price $0.55000
  • FDC655BNCT-ND
  • AQY221FN2V - Panasonic Electric Works | 255-2682-ND DigiKey Electronics
  • AQY221FN2V
  • Panasonic Electric Works
  • RELAY PHOTOMOS 40V .12A SSOP
  • Unit Price $8.71000
  • 255-2682-ND
  • TPS71533DCKR - Texas Instruments | 296-12008-1-ND DigiKey Electronics
  • TPS71533DCKR
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA SC70-5
  • Unit Price $0.90000
  • 296-12008-1-ND
  • SML-D12U8WT86 - Rohm Semiconductor | 511-1580-1-ND DigiKey Electronics
  • SML-D12U8WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1580-1-ND
Additional Resources
Standard Package ? 1
Other Names LM2903MXFSCT

14:52:29 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.36600 $3.66
100 0.24920 $24.92
500 0.18688 $93.44
1,000 0.14017 $140.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2903MXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12474
  • Digi-Reel® ? : LM2903MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,909 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM2903MFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,813 - Immediate
  • Unit Price: $0.44000
Send Feedback