Add To Favorites
LF353MX J-FET Amplifier 2 Circuit 8-SOP
Product Overview
Digi-Key Part Number LF353MXFSCT-ND
Copy   LF353MXFSCT-ND
Quantity Available 4,390
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LF353MX

Copy   LF353MX
Description IC OPAMP JFET 4MHZ 8SO
Copy   IC OPAMP JFET 4MHZ 8SO
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

J-FET Amplifier 2 Circuit 8-SOP

Copy   J-FET Amplifier 2 Circuit  8-SOP
Documents & Media
Datasheets LF353
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog J-FET
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 50pA
Voltage - Input Offset 5mV
Current - Supply 3.6mA
Voltage - Supply, Single/Dual (±) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number LF353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LF353DT - STMicroelectronics | 497-2967-1-ND DigiKey Electronics
  • LF353DT
  • STMicroelectronics
  • IC OPAMP JFET 4MHZ 8SO
  • Unit Price $0.61000
  • 497-2967-1-ND
  • LF353M/NOPB - Texas Instruments | LF353M/NOPB-ND DigiKey Electronics
  • LF353M/NOPB
  • Texas Instruments
  • IC OPAMP JFET 4MHZ 8SOIC
  • Unit Price $1.25000
  • LF353M/NOPB-ND
  • LF353MX/NOPB - Texas Instruments | LF353MX/NOPBCT-ND DigiKey Electronics
  • LF353MX/NOPB
  • Texas Instruments
  • IC OPAMP JFET 4MHZ 8SOIC
  • Unit Price $1.08000
  • LF353MX/NOPBCT-ND
  • LF353DR - Texas Instruments | 296-14587-1-ND DigiKey Electronics
  • LF353DR
  • Texas Instruments
  • IC OPAMP JFET 3MHZ 8SOIC
  • Unit Price $0.55000
  • 296-14587-1-ND
Additional Resources
Standard Package ? 1
Other Names LF353MXFSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55700 $5.57
100 0.41620 $41.62
500 0.32698 $163.49
1,000 0.25267 $252.67
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LF353MXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: $0.22367
  • Digi-Reel® ? : LF353MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,390 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:11:34 9/21/2018