Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number LE24512AQF-AHOSCT-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Manufacturer Part Number

LE24512AQF-AH

Description IC EEPROM 512K I2C VSON8K
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns

Documents & Media
Datasheets LE24512AQF
Online Catalog LE24512AQF
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LE24512AQF-AHOSCT

14:38:03 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.66100 $6.61
100 0.57980 $57.98
500 0.56640 $283.20
1,000 0.54597 $545.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LE24512AQF-AHOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.48233
  • Digi-Reel® ? : LE24512AQF-AHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback