Add To Favorites
Product Overview
Digi-Key Part Number LC898121XA-MHOSCT-ND
Quantity Available 2,983
Can ship immediately
Manufacturer

Manufacturer Part Number

LC898121XA-MH

Description IC MOTOR DVR OIS DSC 40WLCSP
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Motor Driver CMOS I²C, SPI 40-WLCSP (3.9x2.4)

Documents & Media
Datasheets LC898121XA
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface I²C, SPI
Technology CMOS
Step Resolution -
Applications Image Stabilization
Current - Output 300mA
Voltage - Supply 2.6 V ~ 3.6 V
Voltage - Load 2.6 V ~ 3.6 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 40-UFBGA, WLCSP
Supplier Device Package 40-WLCSP (3.9x2.4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names LC898121XA-MHOSCT

08:56:26 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.43200 $34.32
100 2.81190 $281.19
500 2.39372 $1,196.86
1,000 2.01880 $2,018.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC898121XA-MHOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.86200
  • Digi-Reel® ? : LC898121XA-MHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback