Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LC75839PW-H-ND
Quantity Available 0

Factory Stock ?: 2,400
Manufacturer

Manufacturer Part Number

LC75839PW-H

Description IC LCD DISPLAY DRIVER 64SQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LC75839PW Overview
PCN Assembly/Origin Assembly/Test Site Transfer 07/May/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tray ?
Part Status Active
Display Type LCD
Configuration 159 Segment, 208 Segment
Interface Serial
Digits or Characters -
Current - Supply 800µA
Voltage - Supply 4.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-SQFP (10x10)
Base Part Number LC75839
 
Additional Resources
Standard Package ? 800

19:48:13 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.47174 $1,977.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback