Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LC75344MD-AHOSCT-ND
Quantity Available 2,482
Can ship immediately
Manufacturer

Manufacturer Part Number

LC75344MD-AH

Description IC ELECTRONIC VOLUME CONTROL
Detailed Description

Audio Volume Control 2 Channel 10-SOIC

Documents & Media
Datasheets LC75344MD
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Volume Control
Applications Audio Systems
Number of Channels 2
Interface Serial
Voltage - Supply 4.5 V ~ 10 V
Operating Temperature -30°C ~ 75°C (TA)
Specifications -92dB
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM1971MX/NOPB - Texas Instruments | LM1971MX/NOPBCT-ND DigiKey Electronics
  • LM1971MX/NOPB
  • Texas Instruments
  • IC AUDIO ATTENUATOR DIG 8-SOIC
  • Unit Price $2.51000
  • LM1971MX/NOPBCT-ND
  • LV3327PV-TLM-H - ON Semiconductor | LV3327PV-TLM-HOSCT-ND DigiKey Electronics
  • LV3327PV-TLM-H
  • ON Semiconductor
  • IC RF ELECTR VOLUME AUTO 16SSOP
  • Unit Price $1.63000
  • LV3327PV-TLM-HOSCT-ND
  • NJM2761RB2-TE1 - NJR Corporation/NJRC | NJM2761RB2-TE1CT-ND DigiKey Electronics
  • NJM2761RB2-TE1
  • NJR Corporation/NJRC
  • IC LIMITER AUDIO EXT ADJ 10TVSP
  • Unit Price $1.93000
  • NJM2761RB2-TE1CT-ND
Additional Resources
Standard Package ? 1
Other Names LC75344MD-AHOSCT

16:51:28 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.05700 $20.57
100 1.65330 $165.33
500 1.35836 $679.18
1,000 1.12550 $1,125.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC75344MD-AHOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.01736
  • Digi-Reel® ? : LC75344MD-AHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback