USD
Favorite

LC72725KV-TLM-E RF Demodulator IC 16-LSSOP (0.173", 4.40mm Width)
Price & Procurement
3,700 In Stock
Can ship today if order is placed within:
Factory Stock : 2,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.33000 $13.30
100 1.06860 $106.86
500 0.87800 $439.00
1,000 0.72748 $727.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LC72725KV-TLM-EOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.68194
  • Digi-Reel®  : LC72725KV-TLM-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,700 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LC72725KV-TLM-E

Datasheet
Digi-Key Part Number LC72725KV-TLM-EOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LC72725KV-TLM-E
Copy  
Description RF DEMODULATOR IC 16SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Demodulator IC 16-LSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets LC72725KM,KV
Environmental Information Material Declaration LC72725KV-TLM-E
Design Resources Development Tool Selector
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
PCN Packaging Mult Dev Carrier Tape Chg 2/Mar/2018
Online Catalog Demodulators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series *
Packaging Cut Tape (CT) 
Part Status Active
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD8348ARUZ-REEL7

RF DEMOD IC 50MHZ-1GHZ 28TSSOP

Analog Devices Inc.

$10.84000 Details

ADL5387ACPZ-R7

RF DEMOD IC 30MHZ-2GHZ 24LFCSP

Analog Devices Inc.

$11.42000 Details

AD8347ARUZ-REEL7

RF DEMOD IC 800MZ-2.7GHZ 28TSSOP

Analog Devices Inc.

$12.65000 Details
Additional Resources
Standard Package 1
Other Names LC72725KV-TLM-EOSCT