Add To Favorites
Product Overview
Digi-Key Part Number LB1830MC-AHOSCT-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

LB1830MC-AH

Description IC MOTOR DRIVER PAR 10SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver Bipolar Parallel 10-SOIC

Documents & Media
Datasheets LB1830MC
Product Training Modules Cooling Fan Motor Drivers
PCN Assembly/Origin Mult Devices 23/Feb/2018
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications General Purpose
Current - Output 500mA
Voltage - Supply 3 V ~ 9 V
Voltage - Load 3 V ~ 9 V
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LB1830MC-AHOSCT

00:17:07 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.93800 $19.38
100 1.55770 $155.77
500 1.27978 $639.89
1,000 1.06039 $1,060.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB1830MC-AHOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $0.95850
  • Digi-Reel® ? : LB1830MC-AHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback