Add To Favorites
LB11870-TRM-E Motor Driver Bipolar PWM 48-HSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
100 2.61110 $261.11
500 2.22274 $1,111.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LB11870-TRM-EOSCT-ND
Copy   LB11870-TRM-EOSCT-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LB11870-TRM-E

Copy   LB11870-TRM-E
Description IC MOTOR DRIVER PAR 48HSSOP
Copy   IC MOTOR DRIVER PAR 48HSSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Motor Driver Bipolar PWM 48-HSSOP

Copy    Motor Driver Bipolar PWM 48-HSSOP
Documents & Media
Datasheets LB11870
Product Training Modules Cooling Fan Motor Drivers
PCN Assembly/Origin Mult Devices 23/Feb/2018
PCN Packaging Inner Box Update 24/Apr/2015
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface PWM
Technology Bipolar
Step Resolution -
Applications Polygonal Mirror
Current - Output 2.3A
Voltage - Supply 9.5 V ~ 28 V
Voltage - Load 9.5 V ~ 28 V
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 48-SSOP (0.311", 7.90mm) Exposed Pad + 2 Heat Tabs
Supplier Device Package 48-HSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TB6588FG,8,EL,JU - Toshiba Semiconductor and Storage | TB6588FG8ELJUCT-ND DigiKey Electronics
  • TB6588FG,8,EL,JU
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PAR 36HSOP
  • Unit Price $5.39000
  • TB6588FG8ELJUCT-ND
  • LV8121V-TLM-H - ON Semiconductor | LV8121V-TLM-HOSCT-ND DigiKey Electronics
  • LV8121V-TLM-H
  • ON Semiconductor
  • IC MOTOR DRIVER PAR/PWM 44SSOP
  • Unit Price $6.46000
  • LV8121V-TLM-HOSCT-ND
  • LV8811G-AH - ON Semiconductor | LV8811G-AHOSCT-ND DigiKey Electronics
  • LV8811G-AH
  • ON Semiconductor
  • IC BLDC MOTOR DRIVER PWM 20TSSOP
  • Unit Price $2.85000
  • LV8811G-AHOSCT-ND
  • TPD4207F,FQ - Toshiba Semiconductor and Storage | TPD4207FFQCT-ND DigiKey Electronics
  • TPD4207F,FQ
  • Toshiba Semiconductor and Storage
  • IC BLDC MOTOR DRVR PAR 30SSOP
  • Unit Price $10.20000
  • TPD4207FFQCT-ND
Additional Resources
Standard Package ? 1
Other Names LB11870-TRM-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11870-TRM-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.82000
  • Digi-Reel® ? : LB11870-TRM-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: Digi-Reel®

06:01:53 12/15/2018