USD

LB11867FV-TLM-E Motor Driver Parallel 16-SSOP
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : LB11867FV-TLM-EOSTR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39754

LB11867FV-TLM-E

Datasheet
Digi-Key Part Number LB11867FV-TLM-EOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LB11867FV-TLM-E
Copy  
Description IC MOTOR DRIVER 5.5V-16V 16SSOP
Copy  
Detailed Description

Motor Driver Parallel 16-SSOP

Copy  
Documents & Media
Datasheets LB11867FV
Product Training Modules Cooling Fan Motor Drivers
Environmental Information Material Declaration LB11867FV-TLM-E
PCN Obsolescence/ EOL Mult Dev EOL 19/Dec/2017
Mult Dev EOL Retraction 15/Jun/2018
PCN Design/Specification Material Chg 21/Jan/2016
C50710 to C19400 27/Oct/2016
PCN Assembly/Origin LBYYY/LAYYY 17/Jul/2018
PCN Packaging Mult Dev Carrier Tape Chg 2/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 5.5V ~ 16V
Voltage - Load -
Operating Temperature -30°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
Base Part Number LB11867
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names LB11867FV-TLM-EOSCT