Add To Favorites
KST92MTF Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 250mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.23000 $2.30
100 0.12200 $12.20
500 0.08028 $40.14
1,000 0.05459 $54.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KST92MTFCT-ND
Copy   KST92MTFCT-ND
Quantity Available 17,359
Can ship immediately

Factory Stock ?: 41,612
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KST92MTF

Copy   KST92MTF
Description TRANS PNP 300V 0.5A SOT23
Copy   TRANS PNP 300V 0.5A SOT23
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 250mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 300V 500mA 50MHz 250mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V
Power - Max 250mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number KST92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KST42MTF - ON Semiconductor | KST42MTFCT-ND DigiKey Electronics
  • KST42MTF
  • ON Semiconductor
  • TRANS NPN 300V 0.5A SOT23
  • Unit Price $0.33000
  • KST42MTFCT-ND
  • MMBT6429LT1G - ON Semiconductor | MMBT6429LT1GOSCT-ND DigiKey Electronics
  • MMBT6429LT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.2A SOT23
  • Unit Price $0.23000
  • MMBT6429LT1GOSCT-ND
  • IRF9640STRLPBF - Vishay Siliconix | IRF9640STRLPBFCT-ND DigiKey Electronics
  • IRF9640STRLPBF
  • Vishay Siliconix
  • MOSFET P-CH 200V 11A D2PAK
  • Unit Price $2.24000
  • IRF9640STRLPBFCT-ND
  • SI3473CDV-T1-E3 - Vishay Siliconix | SI3473CDV-T1-E3CT-ND DigiKey Electronics
  • SI3473CDV-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 12V 8A 6-TSOP
  • Unit Price $0.82000
  • SI3473CDV-T1-E3CT-ND
  • 3-644695-2 - TE Connectivity AMP Connectors | A30916-ND DigiKey Electronics
  • 3-644695-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.34000
  • A30916-ND
Additional Resources
Standard Package ? 1
Other Names KST92MTFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST92MTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: $0.04782
  • Digi-Reel® ? : KST92MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,359 - Immediate
    41,612 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:26:52 1/16/2019