Add To Favorites
KST4401MTF Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 350mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18700 $1.87
100 0.10010 $10.01
500 0.06638 $33.19
1,000 0.04561 $45.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KST4401MTFCT-ND
Copy   KST4401MTFCT-ND
Quantity Available 20,098
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KST4401MTF

Copy   KST4401MTF
Description TRANS NPN 40V 0.6A SOT-23
Copy   TRANS NPN 40V 0.6A SOT-23
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 40V 600mA 250MHz 350mW Surface Mount SOT-23-3
Documents & Media
Datasheets KST4401
Design Resources Transistor Technical Basics
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number KST4401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMMBT4401LT1G - ON Semiconductor | SMMBT4401LT1GOSCT-ND DigiKey Electronics
  • SMMBT4401LT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.34000
  • SMMBT4401LT1GOSCT-ND
  • MMBT4403 - ON Semiconductor | MMBT4403FSCT-ND DigiKey Electronics
  • MMBT4403
  • ON Semiconductor
  • TRANS PNP 40V 0.6A SOT-23
  • Unit Price $0.28000
  • MMBT4403FSCT-ND
  • MMBT4401-7-F - Diodes Incorporated | MMBT4401-FDICT-ND DigiKey Electronics
  • MMBT4401-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price $0.14000
  • MMBT4401-FDICT-ND
  • MMBT4401LT3G - ON Semiconductor | MMBT4401LT3GOSCT-ND DigiKey Electronics
  • MMBT4401LT3G
  • ON Semiconductor
  • TRANS NPN 40V 0.6A SOT-23
  • Unit Price $0.16000
  • MMBT4401LT3GOSCT-ND
  • L78M12CDT-TR - STMicroelectronics | 497-1211-1-ND DigiKey Electronics
  • L78M12CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 12V 500MA DPAK
  • Unit Price $0.55000
  • 497-1211-1-ND
Additional Resources
Standard Package ? 1
Other Names KST4401MTFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST4401MTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.04008
  • Digi-Reel® ? : KST4401MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,098 - Immediate
  • Unit Price: Digi-Reel®

03:20:26 4/21/2019